
This is a 79-position flange mount receptacle with a nickel shell and aluminium body. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is rated for sealed environments and has a gold contact plating with a copper alloy contact material. It is not RoHS compliant and the Reach SVHC compliance is unknown. The receptacle is packaged in bulk and has a termination type of crimp.
TE Connectivity DTS20F21-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
