The DTS20F21-48BB is a 4-contact circular connector with a straight body orientation, suitable for flange mounting. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. This connector features a single port and is designed for use with a receptacle contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |