
This shielded flange mount connector features 100 contacts and positions, with a silver housing color and electroless nickel shell finish. Constructed from aluminium with a gold-plated copper alloy contact, it has a maximum operating temperature of 200°C and a minimum of -65°C. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F23-35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.