The DTS20F23-35JE is a 100-position flange mount receptacle with a current rating of 5A and an operating temperature range of -65°C to 200°C. It features a shielded design and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is made of aluminium with electroless nickel plating and has copper alloy contacts with gold plating. It is available in bulk packaging and is not RoHS compliant.
TE Connectivity DTS20F23-35JE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-35JE to view detailed technical specifications.
No datasheet is available for this part.