
53-position signal receptacle, circular connector for cable-to-panel applications. Features a durable aluminum shell with electroless nickel plating, housing copper alloy contacts with gold plating for reliable signal transmission. Designed for extreme temperature ranges from -85°C to 392°C, this shielded connector offers panel mounting and mates with compatible connectors. RoHS compliant and built to MIL-DTL-38999 Series III standards.
Sign in to ask questions about the TE Connectivity DTS20F23-53BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F23-53BA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Signal Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-53BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.