General purpose circular connector, receptacle gender, featuring 30 positions for 30 contacts. This cable-to-panel connector system supports a 43A contact current rating and utilizes crimp termination with 8AWG wire gauge compatibility. Constructed with an aluminum body and shell, it offers electroless nickel plating for durability and is shielded for enhanced performance. Designed for power applications, it operates within a temperature range of -65°C to 200°C and is RoHS compliant.
TE Connectivity DTS20F25-20BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 43A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-20BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.