
This 30-contact flange mount receptacle features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is not RoHS compliant and the reach SVHC compliance status is unknown. The receptacle is part of the DTS series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F25-20JC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-20JC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.