
This 30-position flange mount circular connector features an aluminium shell with an electroless nickel finish, suitable for operating temperatures between -65°C and 200°C. It has 30 contacts and is designed for panel mounting with flanges. The connector is shielded and part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant.
TE Connectivity DTS20F25-20PD-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.