
The DTS20F25-20PN is a 30-position flange mount receptacle with a current rating of 46A and a maximum operating temperature of 200°C. It features a shielded design and is part of the MIL-DTL-38999 Series III. The receptacle is made of aluminium with electroless nickel plating and has copper alloy contacts with gold plating. It is RoHS compliant and suitable for use in environments resistant to various conditions.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20F25-20PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.