
The DTS20F25-20SD-LC is a 30-contact flange mount shielded circular connector from TE Connectivity. It features a silver housing with an electroless nickel shell finish and an aluminium shell material. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity DTS20F25-20SD-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F25-20SD-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-20SD-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.