
The DTS20F25-35JB-LC connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It is a receptacle connector with 128 positions and is suitable for use in applications where a high number of connections are required. The connector is not RoHS compliant, but its reach SVHC compliance status is unknown. It is a general-purpose circular connector designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F25-35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.