
The DTS20F25-35JE-LC is a 128-position flange mount receptacle connector with an aluminium body and gold-plated contacts. It features a copper alloy contact material with electroless nickel plating. The connector is not RoHS compliant and its SVHC compliance status is unknown. It is part of the DTS series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |