128-position, straight, signal circular connector with a panel mount flange. Features a durable aluminum shell with electroless nickel plating and a silver color. Utilizes copper alloy contacts with gold plating for mating, offering a 5A contact current rating. Designed for cable-to-panel applications, this receptacle boasts a silicone insulation material and operates within a -65°C to 200°C temperature range. Environmentally sealed and RoHS compliant, it is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F25-35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Signal Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.