
43-position circular connector with crimp contacts for power and signal applications. Features an aluminum shell with electroless nickel plating, rated for 13A per contact. Designed for cable-to-panel mounting with a flange, offering a wide operating temperature range of -65°C to 200°C. Silicone insulation and gold-plated copper alloy contacts ensure reliable performance in demanding environments. This receptacle is RoHS compliant and part of the MIL-DTL-38999 Series III, DTS.
Sign in to ask questions about the TE Connectivity DTS20F25-43AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F25-43AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-43AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.