General purpose circular connector, receptacle gender, featuring 43 positions for crimp termination. This cable-to-panel connector system offers a 13A contact current rating with gold-plated copper alloy contacts. The aluminium body with electroless nickel plating ensures durability, while the silicone insulation and panel mount design facilitate secure installation. Rated for environmental resistance, it operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS20F25-43BB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 23 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-43BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.