
43-position circular receptacle connector for cable-to-panel applications. Features a robust aluminum shell with electroless nickel plating, designed for power circuit applications. Offers a 13A contact current rating with gold-plated copper alloy contacts and silicone insulation. Operates across a wide temperature range of -65°C to 200°C, with panel mount capability and crimp termination. This RoHS compliant component is part of a MIL-DTL-38999 Series III, DTS series.
Sign in to ask questions about the TE Connectivity DTS20F25-43SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F25-43SD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-43SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
