61-position signal receptacle, circular connector for cable-to-panel applications. Features a durable aluminum shell with electroless nickel plating, silicone insulation, and copper alloy contacts plated with gold for enhanced conductivity. Rated for 7.5A per contact, this environmentally resistant connector offers a wide operating temperature range from -65°C to 200°C and panel mounting capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F25-61BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Signal Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-61BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.