
61-position signal receptacle with a panel mount, featuring a durable aluminum body with electroless nickel plating. This circular connector system offers a 7.5A contact current rating, utilizing copper alloy contacts with gold plating for reliable signal transmission. Designed for cable-to-panel applications, it operates within a wide temperature range of -65°C to 200°C and is RoHS compliant. The silicone insulation and MIL-DTL-38999 Series III compatibility ensure robust performance in demanding environments.
TE Connectivity DTS20F25-61PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Signal Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-61PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
