The DTS20F9-35JB-LC is a 6-position flange mount receptacle with an aluminium body and gold-plated copper alloy contacts. It features electroless nickel plating on the body and meets Reach SVHC compliance requirements. The receptacle is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F9-35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F9-35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.