
This 3-contact receptacle features a shielded design and is constructed with an aluminium body and gold-plated copper alloy contacts. It is rated for panel mount and has a flange mount package type. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and is resistant to various environments. The manufacturer is TE Connectivity and the part number is DTS20F9-98SE-LC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F9-98SE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F9-98SE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.