The DTS20H11-99PC is a 7-contact circular connector with a crimp termination method and straight body orientation. It has a flange mount and is designed for use in applications with operating temperatures between -65°C and 200°C. The connector features a pin contact gender and a single port. TE Connectivity manufactures this connector, which is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |