This 2-contact circular connector features a straight body orientation and solder termination. It is designed for flange mount applications and has a temperature range of -65°C to 200°C. The connector has a SKT contact gender and an RCP gender, with a single port.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20N11-02DN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |