MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
TE Connectivity DTS20N15-97PC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.