This circular connector features a flange mount design with a right-angle contact position and crimp termination method. It operates within a temperature range of -65°C to 200°C. The connector has a single port and is designed for use with PIN contacts.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20N19-45PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |