The DTS20T15-97PC-3028[V001] from TE Connectivity is a 12-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and has a temperature range of -65°C to 200°C. This connector features a PIN contact gender and a RCP gender, with a single port.
TE Connectivity DTS20T15-97PC-3028[V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.