This 12-contact circular connector features a flange mount design and crimp termination method. It has a straight body orientation and is rated for operation between -65°C and 200°C. The connector is designed for use with a single port and has a PIN contact gender.
TE Connectivity DTS20T15-97PC-6149[V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.