The DTS20W09-98SB-3028-LC is a 3-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |