The TE Connectivity DTS20W11-05SB-3028-LC is a circular connector with a 5-SKT contact configuration and crimp termination method. It is designed for flange mount applications and features a straight body orientation. The connector operates over a temperature range of -65°C to 175°C and has a maximum current rating of 7.5A.
TE Connectivity DTS20W11-05SB-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20W11-05SB-3028-LC to view detailed technical specifications.
No datasheet is available for this part.