This 13-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is not compliant with RoHS regulations. The receptacle is made of aluminium with a cadmium plating on the body and gold plating on the contacts.
TE Connectivity DTS20W11-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W11-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.