
The DTS20W11-35JE is a 13-position flange mount receptacle with a current rating of 5A and an operating temperature range of -65°C to 175°C. It features a shielded design and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is made of aluminium with a cadmium plating and has copper alloy contacts with a gold plating. It is rated for panel and flange mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |