This 13-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is not compliant with RoHS regulations. The receptacle's body material is aluminium and contact material is copper alloy. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |