
This 13-contact flange mount circular socket is designed for high-voltage applications, with a maximum rating of 550VDC and 5A per contact. It has a straight body orientation and is suitable for crimp termination. The socket operates within a temperature range of -65°C to 175°C, making it suitable for use in a variety of environments. The product measures 33.65mm in length, 26.18mm in depth, and 26.18mm in height.
Sign in to ask questions about the TE Connectivity DTS20W11-35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20W11-35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 33.65 |
| Product Depth (mm) | 26.18 |
| Product Height (mm) | 26.18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20W11-35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.