The DTS20W11-98SB-3028 is a 6-contact SKT circular connector with crimp termination and flange mount. It has a straight body orientation and a maximum current rating of 7.5A. The operating temperature range is -65°C to 175°C. This connector is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |