This TE Connectivity connector features a flange mount design with 22 contacts and positions, constructed from aluminium with gold-plated copper alloy contacts. The receptacle connector is not RoHS compliant, and its SVHC compliance status is unknown. The connector's body material is aluminium, and the contact material is a copper alloy with gold plating.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |