
This 4-position flange mount circular connector features a shielded design with an aluminium shell and cadmium plating. The connector's contacts are made of copper alloy with gold plating and have a circular shape. It is rated for operation between -65°C and 175°C and is compliant with the MIL-DTL-38999 Series III, DTS series. The connector is packaged in bulk and is environment resistant.
Sign in to ask questions about the TE Connectivity DTS20W13-4PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20W13-4PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W13-4PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.