This is a 10-contact flange mount receptacle with an aluminium body and gold-plated copper alloy contacts. The receptacle is plated with cadmium and features a receptacle gender. It is part of the DTS series and has a number of positions equal to the number of contacts. The product is not RoHS compliant, and its reach SVHC compliance status is unknown.
Sign in to ask questions about the TE Connectivity DTS20W13-98JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20W13-98JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W13-98JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.