This 12-position flange mount receptacle features a shielded design and is rated for 13A. It is constructed with an aluminium body, cadmium plating, and copper alloy contacts with gold plating. The receptacle is suitable for operation between -65°C and 175°C. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, DTS series.
Sign in to ask questions about the TE Connectivity DTS20W15-97PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20W15-97PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W15-97PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.