
The TE Connectivity DTS20W17-8PE-LC is an 8-position shielded flange mount receptacle with 8 gold plated contacts. Constructed from aluminium with a cadmium plating on the body, it features a copper alloy contact material. The receptacle is designed for panel mounting with flanges and is part of the MIL-DTL-38999 Series III, DTS series. It is rated for environment resistant applications and is compliant with Reach SVHC regulations, although the exact compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20W17-8PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W17-8PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.