This 23-contact circular connector features a flange mount and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 13/7.5A and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |