The DTS20W17-99PC-3028-LC is a 23-contact circular connector with a flange mount and straight body orientation. It features a crimp termination method and a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 13A or 7.5A. It is designed for general use and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |