This 32-contact flange mount receptacle connector features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. It is not compliant with RoHS regulations. The connector's body material and contact plating meet certain standards, but its Reach SVHC compliance is unknown.
TE Connectivity DTS20W19-32HA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W19-32HA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.