
This 79-position shielded receptacle connector features a current rating of 5A and operates within a temperature range of -65°C to 175°C. It is made from aluminium with a cadmium plating on the body and gold plating on the contacts. The connector is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is not radiation hardened and is not compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity DTS20W21-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20W21-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS20W21-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.