This 100-contact flange mount receptacle features an aluminium body with a gold-plated copper alloy contact. The receptacle is made from a single piece of aluminium and has a cadmium plating. It is designed for use in high-reliability applications and is available in a variety of configurations. The receptacle is not RoHS compliant, but its lead-free status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20W23-35JE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W23-35JE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.