
The DTS20W23-53HN is a 53-contact flange mount receptacle with a current rating of 7.5A and an operating temperature range of -65°C to 175°C. It features a shielded design and is constructed from aluminium with a gold-plated copper alloy contact. The receptacle is rated for environment-resistant applications and is compliant with MIL-DTL-38999 Series III standards.
TE Connectivity DTS20W23-53HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W23-53HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.