
The DTS20W23-55HB is a 55-position shielded receptacle from TE Connectivity with a current rating of 7.5A and an operating temperature range of -65°C to 175°C. It features a panel mount with flanges and is made of aluminium with a cadmium plating. The receptacle has a copper alloy contact with gold plating and is part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
TE Connectivity DTS20W23-55HB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W23-55HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.