
The DTS20W25-20PD-LC is a 30-contact flange mount receptacle with a cadmium finish and shielded design. It features a crimp contact type and is made from aluminium with a copper alloy contact material and gold plating. The receptacle is rated for panel and flanges mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
TE Connectivity DTS20W25-20PD-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.