
This is a 56-position shielded flange mount circular connector with an aluminium shell and cadmium finish. It is designed for use in environments with high operating temperatures, ranging from -65°C to 175°C. The connector features a crimp contact type and is suitable for use in environment-resistant applications. It is compliant with the MIL-DTL-38999 Series III, DTS series and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity DTS20W25-4PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20W25-4PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W25-4PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.