The DTS20Z13-98SB-3028 is a 10-contact circular connector with a flange mount design. It features a straight body orientation and a SKT to RCP gender configuration. The connector has a maximum current rating of 7.5A and operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |