The TE Connectivity DTS20Z13-98SB-3028-LC is a 10-contact crimp circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and a flange mount for secure installation. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 850VDC or 600VAC. It can handle a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |