This 12-contact circular flange mount connector is designed for use in applications where high current ratings and reliable connections are required. The connector features a straight body orientation and a maximum operating temperature range of -65°C to 175°C. It is rated for a maximum current of 13/7.5A and is suitable for use in a variety of industries and applications.
TE Connectivity DTS20Z15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.